• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo KH 18 LTX BL 24 Q SDS-Plus-Cordless hammer drill combo 18 V 4.0 Ah

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 529.00 / piece)
€ 529.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

KH 18 LTX BL 24 Q battery hammer

  • 18 V
  • Impact (max.) 2.2 J
  • Max. drill bit Ø (Steel/Softwood) 13/30 mm
  • Red background with white text: 'BRUSHLESS MOTOR'
  • The image shows a logo with the letters 'cAS' in black and red text on a grey background with a red border.
  • 'Quick' logo on a red background with a crossed-out spanner and screwdriver symbol, indicating rapid service.
  • White arrow pointing up and to the right on a red background. Below the arrow, it reads 'Soft-Start'.
  • 'Symbol of two interlocking gears above text: S-Automatic Mechanical Safety Clutch' on a red background.
  • The image depicts a logo on a red background featuring the letters 'T' and 'I' in a stylised design.
  • The image shows a logo with white letters 'MMVTM' on a red background. The letters have a stylised, curved design.
  • A white speedometer on a red background displays 'rpm'. Beneath it, the text reads 'VARIO TACHO CONSTAMATIC'.

Technical specifications

Product type

Cordless hammer drill combo

Voltage

18 V

Capacity (mAh, Ah)

4.0 Ah

Operating voltage

18 V

Blow count (max.)

4750 /min

Impact (max.)

2.2 J

Max. drill diameter

(Steel/Softwood) 13/30 mm

Tool holder

SDS-Plus

Features

brushless

Weight

3 kg

Idle speed (details)

0 - 1280 /min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2585178 Metabo KH 18 LTX BL 24 Q SDS-Plus-Cordless hammer drill combo 18 V 4.0 Ah

User & Safety Instructions

User & Safety Instructions 2585178 Metabo KH 18 LTX BL 24 Q SDS-Plus-Cordless hammer drill combo 18 V 4.0 Ah

Description

Features

  • Very light, compact battery hammer with brushless motor for low-fatigue drilling in any working position
  • Maximum drilling power, efficiency and durability through brushless technology and high-performance impact mechanism
  • Dust-free drilling with compact dust extraction ISA 24 (accessories)
  • Combi hammer with 3 functions: Hammer drilling, drilling and chiseling
  • Metabo VibraTech (MVT): Work that is gentle on your health and reduces fatigue even during continuous use
  • This text is machine translated.

Scope of delivery

  • Hammer chuck for tools with SDS-plus insert end.
  • Quick-action drill chuck for tools with cylindrical shank
  • Rubberized additional handle
  • Depth stop
  • 2 LiHD battery packs (18 V/4.0 Ah)
  • ASC 55 "AIR COOLED" CHARGER
  • Metabox 165 L

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 574.97*

More interesting products

(*All information is plus legal VAT)