• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo KHE 2645 SDS-Plus-Hammer drill combo 850 W

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KHE 2645 Q combination hammer

  • 850 W
  • Impact (max.) 2.9 J
  • Max. drill bit Ø (Steel/Softwood) 13/30 mm
  • 'Quick' logo on a red background with a crossed-out spanner and screwdriver symbol, indicating rapid service.
  • 'Symbol of two interlocking gears above text: S-Automatic Mechanical Safety Clutch' on a red background.
  • The image depicts a logo on a red background featuring the letters 'T' and 'I' in a stylised design.

Technical specifications

  • Cable length 4 m
Product type

Hammer drill combo

850 W

Blow count (max.)

4300 /min

Impact (max.)

2.9 J

Max. drill diameter

(Steel/Softwood) 13/30 mm

Tool holder

SDS-Plus

Functions

Stepless speed control

Weight

3.1 kg

Collar Ø

50 mm

Idle speed (details)

0 - 1150 /min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2585177 Metabo KHE 2645 SDS-Plus-Hammer drill combo 850 W

Security datasheet

Security datasheet 2585177 Metabo KHE 2645 SDS-Plus-Hammer drill combo 850 W

Description

Features

  • Combination hammer with 3 functions: Hammer drilling, drilling and chiseling
  • Metabo Quick: Quick change between SDS Plus hammer chuck and quick-action drill chuck for drilling in wood and metal
  • Vario (V) electronics for working with speeds appropriate for the material
  • Metabo S-automatic safety clutch: Mechanical decoupling of the drive when the drill is blocked for safe operation
  • Lockable switch for comfortable working in continuous use
  • This text is machine translated.

Scope of delivery

  • Hammer chuck for tools with SDS-plus insert end.
  • Rubberized additional handle
  • Depth stop
  • Plastic case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 265.96*

More interesting products

(*All information is plus legal VAT)