• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo KS 18 LTX 57 Cordless handheld circular saw Cutting depth (max.) (90°) 57 mm incl. spare battery, incl. charger,

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 619.00 / piece)
€ 619.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery circular saw KS 18 LTX 57

  • A red octagon with white lettering shows the word 'STOP'. Beneath it reads 'FAST BRAKE'.
  • The image shows a logo with the letters 'cAS' in black and red text on a grey background with a red border.
  • Red square logo with white diagonal stripes, an upward arrow, and the white letters 'FS' in the bottom corner.

Technical specifications

  • Max. Cutting speed 40 m/sSaws chipboard: 2.5 m/s²Sound pressure level 92 dB(A)Sound power level (LwA): 103 dB(A)Cutting depth adjustable 0 - 57 mmSwivel range from/to: ‌ 0 / + 50 °
Product type

Cordless handheld circular saw

Features

incl. spare battery

incl. charger

incl. stopper

Bore Ø

20 mm

Battery capacity

5.2 Ah

Cutting depth (max.)

57 mm

Cutting depth (max.) (45°)

43 mm

Cutting depth (max.) (90°)

57 mm

Content

1 pc(s)

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1606187 Metabo KS 18 LTX 57 Cordless handheld circular saw Cutting depth (max.) (90°) 57 mm incl. spare battery, incl. charger,

Warranty Terms

Warranty Terms 1606187 Metabo KS 18 LTX 57 Cordless handheld circular saw Cutting depth (max.) (90°) 57 mm incl. spare battery, incl. charger,

Description

Heavy-duty cordless circular saw for universal working on site. Aluminium base plate can be directly used on the guide rails from Metabo and other manufacturers. An end brake stops the saw blade very quickly and increases safety. Angle-exact oblique cut of up to 50 °, with practical resting point at 45 °. 0°-Position can be adjusted for highest cutting accuracy. Well visible cutting indicator for sawing according to markings. Hand grip with non-slip soft-grip surface for secure guiding. Extraction facility by connecting an all-purpose vacuum cleaner.

This text is machine translated.

Scope of delivery

  • With 6 bits. Hard metal circular saw blade (18 teeth)
  • Parallel guide
  • Fixed spanner
  • 2 LiHD battery packs (18 V/5.2 Ah)
  • ASC 55 AIR COOLED BATTERY CHARGER.
  • MetaBox 340
  • This text is machine translated.

Hints

This text is machine translated.