• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo PowerMaxx BS BL 601721500 Cordless drill 12 V 2 Ah Li-ion incl. spare battery

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

12-volt battery-operated screw driller PowerMaxx BS BL

  • 12 V/2 Ah Li-ion battery
  • Torque (max.) (details) Max. Soft torque 20 Nm, Max. Hard torque: 38 Nm
  • Red background with white text: 'BRUSHLESS MOTOR'

Technical specifications

Product type

Cordless drill

Type

PowerMaxx BS BL

Voltage

12 V

Capacity (mAh, Ah)

2 Ah

Technology

Li-ion

No. of power packs included

2

Idle speed (details)

Idle speeds 0 - 400 / 0 - 1,500 /min

Max. torque

Max. Soft torque 20 Nm

Max. Hard torque: 38 Nm

Max. drill diameter

Drill-Ø steel: 10 mm

Boring Ø Softwood: 32 mm

Tool holder

Keyless drill chuck

Drill chuck clamping range

1 - 10 mm

Features

incl. spare battery

Weight

0.9 kg

Weight, information

incl. rechargeable battery

Width

300 mm

Height

150 mm

Length

350 cm

Dim

(L x W x H) 350 cm x 300 mm x 150 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2484424 Metabo PowerMaxx BS BL 601721500 Cordless drill 12 V 2 Ah Li-ion incl. spare battery

User & Safety Instructions

User & Safety Instructions 2484424 Metabo PowerMaxx BS BL 601721500 Cordless drill 12 V 2 Ah Li-ion incl. spare battery

Warranty Terms

Warranty Terms 2484424 Metabo PowerMaxx BS BL 601721500 Cordless drill 12 V 2 Ah Li-ion incl. spare battery

Description

• Brush-less, light drill screwdriver with good performance for versatile use
• the 12-volt class with plug-in seat battery packs - extremely compact and handy
• Integrated LED working light with afterglow function for optimum brightness in the work area
• With practical belt clip, can be fixed to the right or left without tools
• Practical capacity display for controlling the battery charging status


This text is machine translated.

Scope of delivery

  • Keyless chuck
  • Belt clip
  • 2 Li-Power seat battery packs (12 V/2.0 Ah)
  • Charger LC 40
  • Plastic case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 226.88€ 211.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)