
Highlights & Details
Digital TRMS AC+DC multimeter up to 6000 digits
- TRMS AC or AC + DC measurements for voltages and currents
- All measurement types with automatic range selection for easy operation
- Functions: Max, Min, ΔREL, HOLD and NCV
- With illuminated LCD display and built-in torch function
- Practical: Large display and versatile shock protection cover with magnet
Technical specifications
- Voltage reading range DC (min.)
0.6 V
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.6 V
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
10 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
10 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
1 Ω to 60 MΩ
- Reading range - capacity
1 nF to 100 mF
- Frequency reading range
2 Hz to 1 kHz
- Measurement type (details)
True RMS
- Height
80 mm
- Width
170 mm
- Length
50 mm
- Weight
0.32 kg
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC
AC/DC
DC
DC/TRMS
- Current reading
AC
AC/DC
DC
DC/TRMS
- Type
MTX 204
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 50 x 170 x 80 mm
- Features
Graphics display
Documents & Downloads
Datasheet
Datasheet 1925296 Metrix MTX 204 Handheld multimeter Digital Graphics display CAT III 600 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 1925296 Metrix MTX 204 Handheld multimeter Digital Graphics display CAT III 600 V Display (counts): 6000
User & Safety Instructions 1925296 Metrix MTX 204 Handheld multimeter Digital Graphics display CAT III 600 V Display (counts): 6000
Description
The multimeter has some practical advantages:
- holder for test probes at a distance of 19 mm for simplified measurement of sockets
- adjustable folding support for installation at different angles of inclination
- built-in light for precise illumination of the measuring point in dark environments
Maintenance work on electrical systems in office or commercial buildings is particularly simplified by the voltage measurement with low impedance VLowZ, Since it reliably suppresses phantom voltages, as they often occur in computer networks. Troubleshooting of electronic components is also easily possible by measuring resistance, capacitance, diode testing, etc.… the simple use of the MTX 200 is particularly interesting for maintenance technicians, who can thus quickly find defective components or connections.
The safety of the user is guaranteed in any case by the NCV function, which shows the presence of dangerous voltages without contact by changing the color of the screen. Thus, the cables carrying 230 V mains voltage can be easily located.
This text is machine translated.
Scope of delivery
- 1 Shock-proof cover
- 2 test leads 1.5 m angled plug Ø 4 mm / test tip
- 1 user manual on paper
- 2 batteries 1.5 V AA
Frequently Bought Together
(*All information is plus legal VAT)€ 343.99*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































