• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect Casing Surface-mount

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Module flush-mounted housing with hinged lid and lock, gray, 2 ports unfitted for MC module

  • Flush mounted, channel socket, channel junction box, communication socket, data junction box, Network socket, module, BTR Netcom

Technical specifications

Product type

Casing

Mounting type

Surface-mount

Type

Surface-mount

Features

Modular

Switch type function

Network junction box

Switch type component

Insert

Similar RAL

7035

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3595190 Metz Connect Casing Surface-mount

User & Safety Instructions

User & Safety Instructions 3595190 Metz Connect Casing Surface-mount

Description

With two keys and the same closing lock (same locks and key), housing flap sealed
IP protection classes tested without outgoing components. The protection class may differ due to the connection of components.
Module installation cutout: MC Module
Mounting of two individual modules as desired (RJ45, LWL-LC, fiber-optic ST, COAX) available as accessories.
Flap lid closes completely, even with patch cables inserted.
Folding lid can be seen when open
Housing made of UV weather-resistant and break-proof thermoplastic plastic PC/ASA
With well-visible label field
Colour: Grey (RAL 7035)
Cable glands available as accessories
Modules not included.

This text is machine translated.

What kind of Nework Sockets (Surface-mount) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)