• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect PTi-C12 230 V AC 11050208 Signal converter 1 pc(s)

Product type
Signal converter
Input signal (current) (max.)
20 mA
Input signal (voltage) (max.)
10 V
Type
PTi-C12 230 V AC
Dim
(L x W x H) 60 x 35 x 69.30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

PTi-C12 230 V AC

Product type

Signal converter

Input signal (current) (max.)

20 mA

Input signal (voltage) (max.)

10 V

Dim

(L x W x H) 60 x 35 x 69.30 mm

Connection

Screw terminal

Output (voltage)

0 - 10 V/DC

Output (current)

0 - 20 mA

Operating voltage

230, 230 V AC, V DC (max)

Max. operating voltage

230 V AC

230 V DC

Load

500 Ω

Input signal (voltage)

0 - 10 V/DC

Input signal (current)

0 - 20 mA

Content

1 pc(s)

Configuration

Potentiometer

Width

35 mm

Height

69.30 mm

Length

60 mm

Current consumption

AC: 200 mA; DC: 110 mA

Max. ambient temperature

+70 °C

Min. ambient temperature

-20 °C

Supply voltage (num.)

230 V AC

230 V DC

Operating voltage U(B)

230 V AC

Cross section (inflexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.34 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3164623 Metz Connect PTi-C12 230 V AC 11050208 Signal converter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3164623 Metz Connect PTi-C12 230 V AC 11050208 Signal converter 1 pc(s)

Description

The potential isolator / signal converter is used to separate analog signals within a range from 0 to 10 0 V DC and 0 to 20 mA DC, or for signal conversion from 0 to 10 V DC to 0 mA DC, or 0 to 20 mA DC to 20 to 10 V. DC The input or Output signals as well as the supply voltage are isolated against each other. An input signal 0 to 10 V or 0 to 20 mA can be connected to the device. Potential separation function: With PT-C12 230, the input signal 0 to 10 V is proportionally matched to the output signal 0 to 10 V. The PTI-C12 230 balances the input signal 0 to 20 mA proportionally to the output signal 0 to 20 mA. Signal conversion function with potential separation: With a signal conversion from 0 to 10 V on 0 to 20 mA or 0 to 20 mA on 0 to 10 V, the converted output signal can be adjusted by means of integrated spindle trimmer. In addition, a manual emergency operating level is integrated with MANUAL auto switch with feedback contact. The output signal 0 to 10 V or 0 to 20 mA can be set MANUALLY via the potentiometer on the front. The 10 V clamp provides a constant output voltage of max. 10 V DC, 5 mA. The integrated LED displays the brightness depending on the level of the output signal Ua. Connection with screw terminals.

This text is machine translated.

Features

  • Interface technology
  • Interface component
  • Potential separation
  • Signal converter
  • Current balancing

What kind of Transducers (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)