• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Michelin 062001 Mini compressor 6.9 bar

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

12V micro compressor

  • Powerful pumping performance: Fills up even completely empty tires reliably
  • Removable digital manometer with illuminated display: Measurement visible at all times
  • Comfortable pressure control: Convenient outlet valve for fine adjustments
  • Accuracy ± 1 PSI: Reliable values at a glance
  • Powerful LEDs: Bright lighting for night work
  • Versatile incl. adapter: For Presta valves and inflatable toys and sports devices
  • Connection: 12 V – Ideal for car, garage or while traveling

Technical specifications

Product type

Mini compressor

Max. operating pressure

6.9 bar

Operating voltage

12 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3782713 Michelin 062001 Mini compressor 6.9 bar

Description


MICHELIN 12V micro compressor – compact Power for tires, toys and more.

The MICHELIN 12V micro compressor impresses with strong pumping power and fills even the empty tires reliably, so that you can be mobile again quickly. The removable digital manometer with illuminated display provides clear and precise pressure control - even in dark corners easily readable. The convenient outlet valve allows the pressure to be adjusted comfortably and finely. The measurement accuracy is ± 1 PSI, so that you always get reliably correct values. For working at night, the compressor offers powerful LEDs that guarantee a bright view. Thanks to the included adapter for Presta valves, as well as accessories for inflatable toys and sports devices have versatile uses. The compact 12 V connection makes the compressor ideal for carrying it in the car, garage or while traveling. Discover now and always be well pumped out on the way!

This text is machine translated.

Scope of delivery

  • includes adapter

What kind of Air Compressor Tyre Inflators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)