• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect CABLEDUCTR Trip Protector Cable Bridge Dark grey

Eco
1/10
Product type
Cable bridge
Length
3000 mm
Use
Inside
Load capacity
Pedestrian
Factory colour
Dark grey
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 45.00)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

MicroConnect CABLEDUCTR Trip Protector Cable Bridge Dark grey

  • Dark grey
  • No. of channels: 5
  • 'TCO Certified' logo: White circle with a dark green outline, 'TCO CERTIFIED' text in blue in the centre.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

  • For cable diameter: 3 x 10 mm
  • 2 x 13 x 7 mm
Product type

Cable bridge

Factory colour

Dark grey

Length

3000 mm

Use

Inside

Load capacity

Pedestrian

Manufacturer part #

CABLEDUCTR

Type

CABLEDUCTR

Dim

(L x W x H) 3000 mm x 150 mm x 1.7 cm

Channels

5

Assembly

Bottom

Content

1 pc(s)

Features

Luminiscent

Suitable for people

Anti-slip

Halogen-free

Material

TPE (low-odour thermoplastic elastomer )

Width

150 mm

Height

1.7 cm

UKCA

yes

Eco badge reference

TCO-certified

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 543556 MicroConnect CABLEDUCTR Trip Protector Cable Bridge Dark grey

Information

Information 543556 MicroConnect CABLEDUCTR Trip Protector Cable Bridge Dark grey

Information 543556 MicroConnect CABLEDUCTR Trip Protector Cable Bridge Dark grey

Description

Floor laid cables are often anaesthetic and a safety risk. Cable protectors solve this problem in an attractive and intelligent way. They are made of a fairly new and especially heavy material. Why they can be laid without further fixing flat and secure on the ground. Cables and high-quality flooring are conserved and trip hazards are taken away.
Serpa signal cable bridges offer exceptional protection: You laminating improvised laid cables perfectly and are in twilight and even in complete darkness by their bright signal stripes clearly marked. The strips of crystalline material charged by daylight and artificial light on and then light up to four hours. Soft and not disturbing, but clear.
Uses:
· Presentations in darkened rooms,
· Music events, shows and theater,
· Balls and weddings.

This text is machine translated.

Scope of delivery

  • Cable bridge
  • 2 end caps
  • This text is machine translated.

What kind of Cable Bridges are you looking for?

More interesting products

(*All information is plus legal VAT)