• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Midland C1616 TRUNK PL Antenna mount

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Universal clamp holder for the bonnet/boot lid

  • Inclusive 6 m cable

Technical specifications

Product type

Antenna mount

Connector

PL

Cable length

6 m

Mounting type

Clamp

Clip-mount

Length

6 m

Base diameter

7 cm

Weight

0.35 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221254 Midland C1616 TRUNK PL Antenna mount

Description

The TRUNK PL is a holder for CB radio antennas, which can be attached to the hood of the vehicle without drilling the body. It is suitable for all types of mobile radio devices (typically CB-radio sets, but also professional walkie-talkies, amateur radio sets or marine radio sets). The Trunk PL holder is supplied with a 6 m long cable with remote plug; you can unscrew it to simply lay the cable through the vehicle. This simple, universal antenna holder is perfect for all, who do not want to drill holes in the body of their vehicle, but at the same time need a solid hold for their antenna and enjoy reliable communication on and off the road. It is not suitable for fiberglass engine hoods. The S0239 plug allows you to use all antennas fitted with the PL259 plug.

This text is machine translated.

Features

  • S0239 plug for PL259 plug

More interesting products

(*All information is plus legal VAT)