• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in SIL socket (standard) Total number of pins 2 Contact spacing: 4.2 mm 26013114 1 pc(s) Bag

Product type
Built-in SIL socket (standard)
No. of rows
2
CS
4.2 mm
Total number of pins
2
Packaging type
Bag
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MINI FIT

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 2

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Built-in SIL socket (standard)

No. of rows

2

Connector system

wire-to-board

Features

+ locking mechanism

CS

4.2 mm

Pins per row

1

Total number of pins

2

Nominal current

13 A

Nominal current - rounded value

13 A

Content

1 pc(s)

Connection

Soldering

Connection angle

90°

Coating thickness (PCB side)

2.54 µm

Connector coating thickness

0.381 µm

Case material

Nylon (NL)

Manufacturer part #

26013114

Factory colour

Ecru

Insulation material

Nylon 66

Contact material

Brass

Board contact surface

Tin

Connector contact surface

Gold

Nominal voltage

600 V

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

5569-02A2GS2-T

Engineering Series Name

MINIFIT JR RA HDR

Engineering Series No

05569

Documents & Downloads

Datasheet

Datasheet 2447990 Molex Built-in SIL socket (standard) Total number of pins 2 Contact spacing: 4.2 mm 26013114 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2447990 Molex Built-in SIL socket (standard) Total number of pins 2 Contact spacing: 4.2 mm 26013114 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2447990 Molex Built-in SIL socket (standard) Total number of pins 2 Contact spacing: 4.2 mm 26013114 1 pc(s) Bag

Description

Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, PA Polyamide Nylon 6/6 94V-2, 0.38µm Select Gold (Au) Plating

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)