

Bag
Built-in SIL socket (standard)
Power strip
2
wire-to-board
+ locking mechanism
4.2 mm
1
2
13 A
13 A
1 pc(s)
Soldering
90°
2.54 µm
2.54 µm
Parallel (to the PCB)
Nylon (NL)
39301020
Ecru
Nylon 6.6 UL 94V-2
Brass
Tin
Tin
600 V DC/AC
Yes
Parallel (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
5569-02A2
MINIFIT JR RA HDR
05569
Datasheet 2448413 Molex Built-in SIL socket (standard) Total number of pins 2 Contact spacing: 4.2 mm 39301020 1 pc(s) Bag
User & Safety Instructions 2448413 Molex Built-in SIL socket (standard) Total number of pins 2 Contact spacing: 4.2 mm 39301020 1 pc(s) Bag
Circuit diagramm 2448413 Molex Built-in SIL socket (standard) Total number of pins 2 Contact spacing: 4.2 mm 39301020 1 pc(s) Bag