

Bag
Built-in SIL socket (standard)
2
+ locking mechanism
4.2 mm
10
20
13 A
13 A
1 pc(s)
Soldering
90°
2.54 µm
2.54 µm
Nylon (NL)
39291208
Ecru
Brass
Tin
Tin
600 V
Yes
Parallel (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
5569-20A1
MINIFIT JR RA HDR
05569
Datasheet 2448389 Molex Built-in SIL socket (standard) Total number of pins 20 Contact spacing: 4.2 mm 39291208 1 pc(s) Bag
User & Safety Instructions 2448389 Molex Built-in SIL socket (standard) Total number of pins 20 Contact spacing: 4.2 mm 39291208 1 pc(s) Bag
Circuit diagramm 2448389 Molex Built-in SIL socket (standard) Total number of pins 20 Contact spacing: 4.2 mm 39291208 1 pc(s) Bag