

Bag
Built-in SIL socket (standard)
Socket, right angle
2
+ locking mechanism
4.2 mm
6
13 A
13 A
1 pc(s)
Soldering
2.54 µm
0.762 µm
Nylon (NL)
39301061
Ecru
Brass
Tin
Gold
600 V
Yes
Parallel (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
5569-06A2G
MINIFIT JR RA HDR
05569
Brass gold plated
3.6 mm
Datasheet 2448421 Molex Built-in SIL socket (standard) Total number of pins 6 Contact spacing: 4.2 mm 39301061 1 pc(s) Bag
User & Safety Instructions 2448421 Molex Built-in SIL socket (standard) Total number of pins 6 Contact spacing: 4.2 mm 39301061 1 pc(s) Bag
Circuit diagramm 2448421 Molex Built-in SIL socket (standard) Total number of pins 6 Contact spacing: 4.2 mm 39301061 1 pc(s) Bag