• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Molex MOL DataCom & Specialty 732510051 SMA connector Plug 50 Ω 1 pc(s) Bag

Packaging type
Bag
Cable category
RG 405
Product type
SMA connector
Connector type
Plug
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SUB-MINIATURE

  • 50 Ohms, SMA Plug, Solder, RG-405 (.086) Cable, Body Stainless Steel, Gold Plated
  • This text is machine translated.

Our service for you

Technical specifications

  • Design: CableOrientation: Straight
Packaging type

Bag

Cable category

RG 405

Product type

SMA connector

Connector type

Plug

Impedance

50 Ω

Content

1 pc(s)

Cable Ø

2.18 mm

Max. frequency

18 GHz

Manufacturer part #

732510051

RoHS-compliant

Yes

Type

Molex MOL DataCom & Specialty

Engineering Part No

73251-0051

Engineering Series Name

SMA

Engineering Series No

73251

Documents & Downloads

Datasheet

Datasheet 2450041 Molex Molex MOL DataCom & Specialty 732510051 SMA connector Plug 50 Ω 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2450041 Molex Molex MOL DataCom & Specialty 732510051 SMA connector Plug 50 Ω 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2450041 Molex Molex MOL DataCom & Specialty 732510051 SMA connector Plug 50 Ω 1 pc(s) Bag

Description

50 Ohms, SMA Plug, Solder, RG-405 (.086) Cable, Body Stainless Steel, Gold Plated

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 112.98*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)