• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Molex MOL DataCom & Specialty 732510191 SMA connector Plug 50 Ω 1 pc(s) Bag

Packaging type
Bag
Cable category
RG 141
RG 303
RG 58
Product type
SMA connector
Connector type
Plug
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.55 / piece)
€ 31.55
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SUB-MINIATURE

  • 50 Ohms, SMA Right-Angle Plug, RG-141, RG-303 and RG-58 Cable, Crimp, Body Passivated Stainless Steel
  • This text is machine translated.

Our service for you

Technical specifications

  • Design: CableOrientation: Right-angled
Packaging type

Bag

Cable category

RG 141

RG 303

RG 58

Product type

SMA connector

Connector type

Plug

Impedance

50 Ω

Connection

SMA

Content

1 pc(s)

Max. frequency

5.8 GHz

Case material

Stainless steel

Manufacturer part #

732510191

RoHS-compliant

Yes

Type

Molex MOL DataCom & Specialty

Engineering Part No

732510191

Engineering Series Name

SMA

Engineering Series No

73251

Documents & Downloads

Datasheet

Datasheet 2450045 Molex Molex MOL DataCom & Specialty 732510191 SMA connector Plug 50 Ω 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2450045 Molex Molex MOL DataCom & Specialty 732510191 SMA connector Plug 50 Ω 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2450045 Molex Molex MOL DataCom & Specialty 732510191 SMA connector Plug 50 Ω 1 pc(s) Bag

Description

50 Ohms, SMA Right-Angle Plug, RG-141, RG-303 and RG-58 Cable, Crimp, Body Passivated Stainless Steel

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)