• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Molex MOL DataCom & Specialty Molex Molex MOL DataCom & Specialty N/A 955036894 Socket No. of pins (RJ) 8P8C Black

1/2
Image similar
Packaging type
Tube
Product type
RJ45 socket module
Connector type
Socket
No. of pins
8P8C
Specification
CAT 3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.87 / piece)
€ 1.29
-33 %
€ 0.87
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Molex Molex MOL DataCom & Specialty N/A 955036894 Socket No. of pins (RJ) 8P8C Black 1 pc(s)

  • Modular Jack,Vertical, Top Entry, Surface Mount, 8/8, Low Profile, Short, no Key, Tube
  • This text is machine translated.

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Tube

Type

Molex MOL DataCom & Specialty

Product type

RJ45 socket module

Connector type

Socket

No. of pins

8P8C

CAT 3

Connector standard

RJ45

Connection

SMT

No. of ports

1 x

Weight

2.57 g

Factory colour

Black

Content

1 pc(s)

Contact material

Copper alloy

Material

Thermoplastic

Height

12.7 mm

RoHS-compliant

Yes

Features

low type

Max. temperature

+85 °C

Min. temperature

-40 °C

Engineering Part No

955036894

Engineering Series Name

LOPRO T/E PC JACK

Engineering Series No

95503

Documents & Downloads

Datasheet

Datasheet 2450914 Molex Molex MOL DataCom & Specialty Molex Molex MOL DataCom & Specialty N/A 955036894 Socket No. of pins (RJ) 8P8C Black

User & Safety Instructions

User & Safety Instructions 2450914 Molex Molex MOL DataCom & Specialty Molex Molex MOL DataCom & Specialty N/A 955036894 Socket No. of pins (RJ) 8P8C Black

Circuit diagramm

Circuit diagramm 2450914 Molex Molex MOL DataCom & Specialty Molex Molex MOL DataCom & Specialty N/A 955036894 Socket No. of pins (RJ) 8P8C Black

Description

Modular Jack,Vertical, Top Entry, Surface Mount, 8/8, Low Profile, Short, no Key, Tube

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)