• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Molex MOL Power & Signal Sol. 638119200 Crimper Contacts 0.50 up to 0.75 mm²

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 759.00 / piece)
€ 759.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Hand tools

  • PremiumGrade Hand Crimp Tool for CP 0.635mm Female Terminals for CMC connector, 0.50-0.75mm² Wire
  • This text is machine translated.

Technical specifications

  • Please review product datasheet for further information.
Product type

Crimper

Manufacturer part #

638119200

Range of uses

Contacts

Suitable for

Molex

Crimp area

0.50 up to 0.75 mm²

Crimp area (min.)

0.50 mm²

Crimp area (max.)

0.75 mm²

Engineering Series Name

RESERVED FOR APPLICA

Engineering Series No

207129

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2449783 Molex Molex MOL Power & Signal Sol. 638119200 Crimper Contacts 0.50 up to 0.75 mm²

User & Safety Instructions

User & Safety Instructions 2449783 Molex Molex MOL Power & Signal Sol. 638119200 Crimper Contacts 0.50 up to 0.75 mm²

Description

PremiumGrade Hand Crimp Tool for CP 0.635mm Female Terminals for CMC Connector, 0.50-0.75mm² Wire

More interesting products

(*All information is plus legal VAT)