• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor SP-202E 8 inch 20.2 cm Subwoofer 50 W 4 Ω

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Impedance (Z): 4 Ohm
  • Resonant frequency (fs): 51 Hz
  • Max. 3-6000 Hz frequency range: f
  • Maximum capacity 100 WMAX
  • Nominal load (P): 50WRMS
  • Avg. Sound pressure (1W/m): 93 dB
  • Suspension compliance (cms): 0.62 mm/N
  • Moved mass (MMS): 15 g
  • Mechanical quality (Qms): 4.5
  • Electrical quality (Qes): 0.81
  • Total quality (Qts): 0.69
  • Equivalent volume (Vas): 39 l
  • Dc resistance (Re): 3.85 Ohm
  • Power factor (BxL): 4.86 Tm
  • Schwingspulenind. (Le): 0.6 mH
  • Voice coil diameter: 25.5 mm
  • Voice coil former: Aluminum
  • Linear excursion (Xmax): +/-2.5 mm
  • Eff. Cone area (sd): 210 cm2
  • Magnet weight: 570 g
  • Weight: 1.25 kg
Product type

Subwoofer

Speaker size (inch)

8 inch

Speaker size (cm)

20.2 cm

RMS capacity

50 W

Max. load

100 W

Min. frequency

1000 Hz

Max. frequency

6000 Hz

Impedance

4 Ω

Sound pressure

93 dB

Recess diameter

18.3 cm

Recess depth

82 mm

Weight

1.25 kg

Features

2-way

Frequency range

1000 Hz - 6000 Hz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332573 Monacor SP-202E 8 inch 20.2 cm Subwoofer 50 W 4 Ω

Description

Features

  • Series of all-purpose hi-fi speaker chassis at 4 ohms. Carefully processed and because of the exceptionally attractive price, as well as the all-round-compatible drive properties, for example for replacement purposes. Hi-mid-woofer, 100WMAX, 50WRMS, 4 Ohm
  • All-round speaker
  • Seam
  • Replacement speaker for sealed enclosures Hobby HiFi 04/2013 much talent for zweiweg thanks to flash clean middle playback. Despite the very affordable price, the MONACOR SP-202E full zweiwegtauglichkeit and provides excellent sound quality in view.
  • This text is machine translated.

What kind of Subwoofers are you looking for?

More interesting products

(*All information is plus legal VAT)