• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor SP-302PA 12 inch 30.3 cm Subwoofer 100 W 8 Ω

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Monacor SP-302 PA bass speaker

  • Chassis in PA-optics
  • This text is machine translated.

Technical specifications

  • Impedance (Z): 8 Ohm
  • Resonant frequency (fs): 45 Hz
  • Max. 3-4000 Hz frequency range: f
  • Maximum capacity 200 WMAX
  • Nominal load (P): 100WRMS
  • Avg. Sound pressure (1W/m): 90 dB
  • Suspension compliance (cms): -
  • Moved mass (MMS): -
  • Mechanical quality (Qms): -
  • Electrical quality (Qes): -
  • Total quality (Qts): -
  • Equivalent volume (Vas): -
  • Dc resistance (Re): -
  • Power factor (BxL): -
  • Schwingspulenind. (Le): -
  • Voice coil diameter.: -
  • Voice coil former: -
  • Linear excursion (Xmax): -
  • Eff. Cone area (sd): -
  • Magnet weight: 850 g
  • Weight: 2.3 kg
Product type

Subwoofer

Speaker size (inch)

12 inch

Speaker size (cm)

30.3 cm

RMS capacity

100 W

Max. load

200 W

Min. frequency

45 Hz

Max. frequency

4000 Hz

Impedance

8 Ω

Sound pressure

90 dB

Recess diameter

28 cm

Recess depth

11.6 cm

Weight

2.3 kg

Factory colour

Black

Frequency range

45 Hz - 4000 Hz

Wireless charging

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332591 Monacor SP-302PA 12 inch 30.3 cm Subwoofer 100 W 8 Ω

Description

Features

  • Braced and coated paper membranes and double seam
  • Universal Woofer
  • For low-frequency applications, also in power speakers.

What kind of Subwoofers are you looking for?

More interesting products

(*All information is plus legal VAT)