• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor SPH-145HQ 5.5 inch 14.5 cm Subwoofer 50 W 8 Ω

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Monacor SPH-145 HQ Hi Fi-Basslautsprecher

  • High-quality hi-fi chassis for ultimate sound demands.
  • For decades, the well-known and successful chassis of the SPH and MSH series now with innovative cast aluminum baskets, behind-ventilated centring spiders and optimized parameter sets.
  • This text is machine translated.

Technical specifications

  • Impedance (Z): 8 Ohm
  • Resonant frequency (fs): 52 Hz
  • Max. 3-6000 Hz frequency range: f
  • Maximum capacity 100 WMAX
  • Nominal load (P): 50WRMS
  • Avg. Sound pressure (1W/m): 88 dB
  • Suspension compliance (cms): 1.05 mm/N
  • Moved mass (MMS): 7.6 g
  • Mechanical quality (Qms): 3.07
  • Electrical quality (Qes): 0.51
  • Total quality (Qts): 0.44
  • Equivalent volume (Vas): 9.4 l
  • Dc resistance (Re): 5.8 ohm
  • Power factor (BxL): 5.33 Tm
  • Schwingspulenind. (Le): 0.53 mH
  • Voice coil diameter: diameter. 25 mm
  • Voice coil former: Aluminum
  • Linear excursion (Xmax): +/- 3.5 mm
  • Eff. Cone area (sd): 80 cm 2
  • Magnet weight: 230 g
  • Weight: 0.73 kg
Product type

Subwoofer

Speaker size (inch)

5.5 inch

Speaker size (cm)

14.5 cm

RMS capacity

50 W

Max. load

100 W

Min. frequency

105 Hz

Max. frequency

6000 Hz

Impedance

8 Ω

Sound pressure

88 dB

Recess diameter

11.9 cm

Weight

730 g

Frequency range

105 Hz - 6000 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332674 Monacor SPH-145HQ 5.5 inch 14.5 cm Subwoofer 50 W 8 Ω

Description

Features

  • High-quality hi-mid-woofer
  • Further development of the classic SPH-130
  • Die-cast basket
  • Back-ventilated spider and pole core bore for minimal mechanical losses
  • High-quality low resonance paper diaphragm
  • Low-Loss-rubber surround
  • Wide range and linear transmission range
  • Ideal in 2-way systems, D" Appolito arrangement and as a mid-range system large Floorstanding Speakers

What kind of Subwoofers are you looking for?

More interesting products

(*All information is plus legal VAT)