• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motorola PIP 1610 Baby monitor incl. camera Wi-Fi 2.4 GHz

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PIP 1610 Wi-Fi video baby monitor

  • 12.7 cm (5") HD color screenIncline, move and zoom the camera2.4 GHz FHSS wireless technology for home useWi-Fi capability on the go

Technical specifications

  • Weight of baby-phone 240 gWeight of parent unit 280 g
Product type

Baby monitor incl. camera

Features

Battery charging mode

Intercom mode

Night vision mode

Frequency

2.4 GHz

Transfer type

Wi-Fi

300 m

Receiver size

170.6 x 95.5 x 56.3

Transmitter dimensions

95.7 x 120.1 x 132.3 mm

Documents & Downloads

Datasheet

Datasheet 2859371 Motorola PIP 1610 Baby monitor incl. camera Wi-Fi 2.4 GHz

User & Safety Instructions

User & Safety Instructions 2859371 Motorola PIP 1610 Baby monitor incl. camera Wi-Fi 2.4 GHz

Description

A newborn baby in the family is a blessing, but also brings a lot of new and until recently unknown worries. This Motorola baby phone with camera and APP offers everything WAS you need to digitally monitor your baby with crystal-clear pictures, day and night. This baby monitor has a 12.7 cm (5") screen, two-way communication, infrared night view and an LED display for when a noise is detected. The unit comes with a baby monitor and parent unit: After you have placed the baby monitor on a flat surface or mounted it on the wall using the mounting system supplied with the baby monitor, you can see and hear your child through the parent unit. The camera can be rotated and swiveled and can zoom. Watch your baby on the HD color screen with a 12.7 cm (5") diagonal and infrared night view: You have a clear view both during the day and at night. Thanks to the highly sensitive microphone you can always hear your baby and thanks to the two-way communication you can also simply answer him! Have you decided to download the Motorola Nurse APP to your mobile phone? Then you can get more out of your Motorola baby phone. With the APP you can see your baby in 1080p (full HD), make photos and record videos. It also offers a baby diary and plays soothing sounds or lullabies so that your baby falls into the dream country even faster! Whether you're washing clothes on the attic or lying in the garden by the pool, with the Motorola Babyphone PIP1610 HD Con you can always keep an eye on your baby. The baby monitor with camera remains up to 300 meters away via a secure private connection! When you use the APP, you can keep an eye on your baby even while traveling. Since the parent unit can be recharged, you can take it with you wirelessly.

This text is machine translated.

Features

  • Secure and private connectionLED tone displayTwo-way communicationTemperature displayInfrared night visionHighly sensitive microphoneRechargeable parent unit incl. Wall bracket24-hour monitoring and streamingApp options: Motorola nurse.

Scope of delivery

  • Baby phone
  • QSG
  • Charger adaptor.

What kind of Baby Monitors are you looking for?

More interesting products

(*All information is plus legal VAT)