• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motorola USB charger 45 W USB-A, USB-C® Quick Charge 3.0 Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • USB power supply up to 27 W
  • Input current 5 A
Product type

USB charger

45 W

Inputs

Cigarette lighter plug

Input voltage

12 V

No. of outputs

2 x

Outputs

USB-A

USB-C®

Type

SJV102-EU

Dim

(L x W x H) 27.2 x 27.2 x 76.2 mm

Height

76.2 mm

Length

27.2 mm

Width

27.2 mm

Cable length

1 m

Factory colour

Black

Charging method

Quick Charge 3.0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3524347 Motorola USB charger 45 W USB-A, USB-C® Quick Charge 3.0 Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)