• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MPD BA4D-S Battery tray 4x D Spring-loaded contact (L x W x H) 116 x 65 x 65 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

104 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery holder lamp insert

  • Acid-resistant plastic
  • Can replace lamp battery 4R25, 4LR25 be used

Technical specifications

Product type

Battery tray

Connector

Spring-loaded contact

Dim

(L x W x H) 116 x 65 x 65 mm

Suitable for battery size

D

Pin spacing

33.5 mm

No. of cells

4

Length

116 mm

Width

65 mm

Height

65 mm

Material (details)

Chemical resistant plastic

Factory colour

Black

Documents & Downloads

Datasheet

Datasheet 1555524 MPD BA4D-S Battery tray 4x D Spring-loaded contact (L x W x H) 116 x 65 x 65 mm

User & Safety Instructions

User & Safety Instructions 1555524 MPD BA4D-S Battery tray 4x D Spring-loaded contact (L x W x H) 116 x 65 x 65 mm

Description

High-quality and robust battery holder for a variety of applications.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.08€ 8.55*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)