• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MPD BH1/3N-C Battery tray 1x 1/3N Solder lug (L x W x H) 16 x 13.5 x 12.5 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery holder for 1/3-cells with pin-connection

  • Acid-resistant plastic

Technical specifications

  • Temperature range from -55 to +140 °C
Product type

Battery tray

Connector

Solder lug

Dim

(L x W x H) 16 x 13.5 x 12.5 mm

Suitable for battery size

1/3N

Pin spacing

11.53 mm

No. of cells

1

Length

16 mm

Width

13.5 mm

Height

12.5 mm

Material (details)

Plastic

Factory colour

Black

Type

PCB Pins

Suitable for

1/3 N

Documents & Downloads

Datasheet

Datasheet 651198 MPD BH1/3N-C Battery tray 1x 1/3N Solder lug (L x W x H) 16 x 13.5 x 12.5 mm

User & Safety Instructions

User & Safety Instructions 651198 MPD BH1/3N-C Battery tray 1x 1/3N Solder lug (L x W x H) 16 x 13.5 x 12.5 mm

Description

L=solder connection, D=push-button connection

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.87€ 9.34*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)