• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MPD BH3DW Battery tray 3x D Cable (L x W x H) 107 x 71 x 28 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery Holders

  • Chemical resistant plastic
  • Higher temperature range

Technical specifications

  • Temperature range -10 to +100 °C
  • Cable length 150 mm
Product type

Battery tray

Connector

Cable

Dim

(L x W x H) 107 x 71 x 28 mm

Suitable for battery size

D

No. of cells

3

Length

107 mm

Width

71 mm

Height

28 mm

Material (details)

Chemical resistant plastic

Factory colour

Black

Documents & Downloads

Datasheet

Datasheet 1600308 MPD BH3DW Battery tray 3x D Cable (L x W x H) 107 x 71 x 28 mm

User & Safety Instructions

User & Safety Instructions 1600308 MPD BH3DW Battery tray 3x D Cable (L x W x H) 107 x 71 x 28 mm

Description

High-quality and robust battery holder for a variety of applications.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.58€ 7.05*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)