• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MPD BK-1280-PC6 Battery tray 3x AA Solder lug (L x W x H) 60 x 48 x 17 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery Holder 6 pins

  • Acid-resistant plastic
  • With bail
  • 6 Pins

Technical specifications

Product type

Battery tray

Connector

Solder lug

Dim

(L x W x H) 60 x 48 x 17 mm

Suitable for battery size

AA

Pin spacing

16 mm

No. of cells

3

Length

60 mm

Width

48 mm

Height

17 mm

Material (details)

Chemical resistant plastic

Factory colour

Black

Type

L FOR 3 AA

Documents & Downloads

Datasheet

Datasheet 1555504 MPD BK-1280-PC6 Battery tray 3x AA Solder lug (L x W x H) 60 x 48 x 17 mm

User & Safety Instructions

User & Safety Instructions 1555504 MPD BK-1280-PC6 Battery tray 3x AA Solder lug (L x W x H) 60 x 48 x 17 mm

Description

High-quality and robust battery holder for a variety of applications.

Hints

With the bracket ABG-47 (Article Nr.1577253) the cells can be secured against slipping out of the battery holder. This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.57€ 18.04*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)