• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MPD DU1-M-502 Battery tray 6x AA Pin contact (L x W x H) 111 x 29 x 27 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

battery holder

  • Acid-resistant plastic

Technical specifications

Product type

Battery tray

Connector

Pin contact

Dim

(L x W x H) 111 x 29 x 27 mm

Suitable for battery size

AA

Pin spacing

12 mm

No. of cells

6

Length

111 mm

Width

29 mm

Height

27 mm

Material (details)

Chemical resistant plastic

Factory colour

Black

Documents & Downloads

Datasheet

Datasheet 1555492 MPD DU1-M-502 Battery tray 6x AA Pin contact (L x W x H) 111 x 29 x 27 mm

User & Safety Instructions

User & Safety Instructions 1555492 MPD DU1-M-502 Battery tray 6x AA Pin contact (L x W x H) 111 x 29 x 27 mm

Description

High-quality and robust battery holder for a variety of applications.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.57€ 18.04*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)