• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric Battery terminal BU-108K-2 (L x W x H) 104.14 x 27.18 x 71.63 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Nominal current 50 A
  • Jaw spread 32 mm
Dim

(L x W x H) 104.14 x 27.18 x 71.63 mm

Product type

Battery terminal

Content

1 pc(s)

Material

Polyamide

Width

27.18 mm

Height

71.63 mm

Length

104.14 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2923916 Mueller Electric Battery terminal BU-108K-2 (L x W x H) 104.14 x 27.18 x 71.63 mm

User & Safety Instructions

User & Safety Instructions 2923916 Mueller Electric Battery terminal BU-108K-2 (L x W x H) 104.14 x 27.18 x 71.63 mm

Description

The BU-108K is an insulated Kelvin battery clip with electrically insulated jaws, making this clip perfect for carrying out 4-way wire resistance measurements. Can be used with wires up to 8 AWG via crimp or solder connections. Nylon body with brass jaws.

This text is machine translated.

Scope of delivery

  • BU-108K-2

More interesting products

(*All information is plus legal VAT)