• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric Battery terminal BU-46M-2 (L x W x H) 74.42 x 14.22 x 50.8 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Nominal current: 75 A
  • Jaw spread 29 mm
Dim

(L x W x H) 74.42 x 14.22 x 50.8 mm

Product type

Battery terminal

Content

1 pc(s)

Material

Copper

Width

14.22 mm

Height

50.8 mm

Length

74.42 mm

Depth

14.22 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2923982 Mueller Electric Battery terminal BU-46M-2 (L x W x H) 74.42 x 14.22 x 50.8 mm

User & Safety Instructions

User & Safety Instructions 2923982 Mueller Electric Battery terminal BU-46M-2 (L x W x H) 74.42 x 14.22 x 50.8 mm

Description

Red miniature battery terminal made of solid copper with a pair of flexible black PVC insulators and stainless steel fittings. Ideal for use in shipping and other rough environments that are susceptible to corrosion. Lasts 5 times longer in corrosion tests than conventional steel and copper terminals.

This text is machine translated.

Scope of delivery

  • BU-46M-2

More interesting products

(*All information is plus legal VAT)