• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric Battery terminal BU-111-0 (L x W x H) 106.68 x 22.35 x 53.34 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Nominal current 50 A
  • Jaw spread 25 mm
Dim

(L x W x H) 106.68 x 22.35 x 53.34 mm

Product type

Battery terminal

Content

1 pc(s)

Width

22.35 mm

Height

53.34 mm

Length

106.68 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2923918 Mueller Electric Battery terminal BU-111-0 (L x W x H) 106.68 x 22.35 x 53.34 mm

User & Safety Instructions

User & Safety Instructions 2923918 Mueller Electric Battery terminal BU-111-0 (L x W x H) 106.68 x 22.35 x 53.34 mm

Description

The BU-111 is a medium-sized Kelvin battery clip with electrically insulated jaws. Useful for accurate measurement of electrical impedance. Nylon body with solid brass jaws.

This text is machine translated.

Scope of delivery

  • BU-111-0

More interesting products

(*All information is plus legal VAT)