
1/8
LED outdoor floodlight
230 V
LED (monochrome)
Built-in LED
30 W
30 W
4000 K
Neutral white
4800 lm
4800 lm
Incl. feed
120°
I
IP65
Aluminium
487 g
(W x H x D) 57.3 x 185.3 x 183.9 mm
30 cm
n.rel.
80 Ra
Yes
57.3 mm
185.3 mm
183.9 mm
Datasheet 3395088 Müller-Licht Miami 21600061 LED outdoor floodlight 30 W Colours (LEDs): Neutral white
User & Safety Instructions 3395088 Müller-Licht Miami 21600061 LED outdoor floodlight 30 W Colours (LEDs): Neutral white