
1/8
LED outdoor floodlight
230 V
LED (monochrome)
Built-in LED
50 W
50 W
4000 K
Neutral white
8000 lm
8000 lm
10 m
7 s
7 min
Incl. motion detector
Incl. dimmer
120°
I
IP44
Neutral white
Aluminium
647 g
(W x H x D) 88.6 x 218.5 x 215.5 mm
30 cm
n.rel.
80 Ra
Yes
88.6 mm
218.5 mm
215.5 mm
Datasheet 3395092 Müller-Licht Miami 21600065 LED outdoor floodlight 50 W Colours (LEDs): Neutral white
User & Safety Instructions 3395092 Müller-Licht Miami 21600065 LED outdoor floodlight 50 W Colours (LEDs): Neutral white