
1/8
LED outdoor floodlight
230 V
LED (monochrome)
Built-in LED
50 W
50 W
4000 K
Neutral white
8000 lm
8000 lm
120°
I
IP65
Neutral white
Aluminium
611 g
(W x H x D) 57.3 x 209.7 x 218.5 mm
30 cm
n.rel.
80 Ra
Yes
57.3 mm
209.7 mm
218.5 mm
Datasheet 3395089 Müller-Licht Miami 21600062 LED outdoor floodlight 50 W Colours (LEDs): Neutral white
User & Safety Instructions 3395089 Müller-Licht Miami 21600062 LED outdoor floodlight 50 W Colours (LEDs): Neutral white