• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller-Licht Miami 21600064 LED outdoor floodlight 30 W Colours (LEDs): Neutral white

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

LED spotlight Miami sensor 30 W

  • Power= 30 W
  • Total luminous flux= 4800 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED outdoor floodlight

Operating voltage

230 V

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

30 W

30 W

4000 K

Colour

Neutral white

4800 lm

Total luminous flux

4800 lm

Coverage max. (width)

10 m

Adjustable on-time (min.)

7 s

Adjustable on-time (max.)

7 min

Light features

Incl. motion detector

Incl. dimmer

Radiation angle

120°

Protection class

I

IP44

Factory colour

Neutral white

Material

Aluminium

Weight

524 g

Dim

(W x H x D) 88.6 x 185.3 x 192.5 mm

Feed length

30 cm

n.rel.

Colour rendering index

80 Ra

Light bulb included

Yes

Width

88.6 mm

Height

185.3 mm

Depth

192.5 mm

Documents & Downloads

Datasheet

Datasheet 3395091 Müller-Licht Miami 21600064 LED outdoor floodlight 30 W Colours (LEDs): Neutral white

User & Safety Instructions

User & Safety Instructions 3395091 Müller-Licht Miami 21600064 LED outdoor floodlight 30 W Colours (LEDs): Neutral white

Description

The MÜLLER LED emitter Miami Sensor 30 W is the ultra-efficient solution for powerful and energy-saving lighting! With a power of 30 watts and impressive light output, the spotlight provides bright and uniform illumination that brings your environment into the best light. The neutral white color temperature of 4000 K creates a pleasant and natural atmosphere - perfect for various applications in the interior and exterior. The adjustable motion and twilight sensor covers a range from 3 to 10 meters. The sensor sensitivity can be adjusted in the range from 5 to 2000 lux, so that the beamer reacts optimally to different lighting conditions. The light duration can be set flexibly between 7 seconds and 7 minutes, so that you can adjust the lighting as per your requirements. Installation is very easy and can be done in just a few minutes thanks to Quick Connectors with a 30 cm long connecting cable. The robust aluminum housing not only offers a high-quality look, but also first-class protection against weather influences. With the protection class IP44 the LED lamp Miami Sensor30 W is protected against dust as well as splash water - Ideal for outdoor use. These spotlights provide you long-lasting and reliable lighting at the highest level. The LED Miami Sensor 30 W fits in almost any environment and ensures optimum light distribution.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)