• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Multimeter NP-FIBER1000 NetPeppers Networks

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9,709.00 / piece)
€ 9,709.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NetPeppers OTDR 1000

Technical specifications

  • 8.0" (20.32 cm) color touchscreen LCD (capacitive)
  • Resolution: 800 x 480 pixels
  • 8 GB memory (6 GB free to save results)
  • Li-Ion 7.4 V/DC, 37 Wh, 5000 mAh
  • Battery life: 10 hours of continuous operation, operation possible while charging
  • Input: AC 100 – 240 V, 50/60 Hz, max. 1.5 A; Output: 16 V DC, max. 3.75 A
  • Boot time: Approx. 28 sec.
  • Linux operating system
  • EDZ (Event Dead Zone): 1 meters
  • ADC (Loss Dead Zone): 4.5 m (850/1300nm); 4 m (1310/1550nm)
  • Length units: Kilometers, feet, mile
  • Measuring times: Short, 15 seconds, 30 seconds, 45 seconds, 60 seconds, 90s, 120s, 180s
  • Measuring methods: Automatic, manual, 2-point, 5-point, LSA
  • Bi-directional measurement: Yes
  • Report generation: On the device itself
  • Stabilized light source: 850/1300 nm; 1310/1550 nm
  • Optical Power Meter 850/1300/1310/1490/1550/1625/1650 nm
  • LASER CLASS 1 M (OTDR); 2 (VFL)
  • Laser: LD-Laser
  • Connections:
  • 2x USB 2.0
  • 1x RJ45 LAN (10/100 Mbps)
  • 1x VFL 2.5 mm ferrule UPP (universal push pull), adaptation possible
  • 1x OPM SC (exchangeable)
  • 1X OTDR SM SC/APC (EXCHANGEABLE FC, ST, LC)
  • 1X OTDR MM SC/UPC (EXCHANGEABLE FC, ST, LC)
  • 1x 16V DC Power
Product type

Multimeter

Display

LCD

Touchscreen

Optical display

Yes

Test sockets

SC

Dim

(L x W x H) 235 x 159 x 75 mm

Weight

1.59 kg

Range

Networks

Features

Touchscreen

Width

159 mm

Height

75 mm

Length

235 mm

Type

NP-FIBER1000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3339538 Multimeter NP-FIBER1000 NetPeppers Networks

User & Safety Instructions

User & Safety Instructions 3339538 Multimeter NP-FIBER1000 NetPeppers Networks

Description

The OTDR1000 is the optimal platform for acceptance measurements or for troubleshooting in fiber optic networks. It offers enough reserves for applications in the FFTX, LAN and WAN areas, no matter whether Quad-version (SM/MM) or as pure single-mode OTDR.

This text is machine translated.

Features

  • UNIVERSAL USE
  • Multifunctional test platform with Quad-OTDR or Singlemode OTDR, level meter, light source, VFL and optional fiber microscope
  • FOR ALL COMMON WAVELENGTHS
  • Measurement for single mode (1310/1550nm) as well as multi-mode (850/1300nm) and single mode only
  • SIMPLE OPERATION
  • Powerful processor, 8" capacitive screen and intuitive user interface
  • FOR FTTX- AND BUILDING WIRING
  • High dynamic range and short dead zones
  • REPORTING
  • Support for numerous file formats, evaluation on the PC with the OTDR Trace Manager software

Scope of delivery

  • 1x OTDR 1000 Quad main unit (incl. battery)
  • 1x active touch-pen
  • 1x charging cable for active touch-pen
  • 1x USB-Stick incl. PC-software
  • 1x Power adapter including cold device cable
  • 1x Sortimo-compatible L-Boxx 238
  • 1x calibration certificate

What kind of Cable Testers are you looking for?

More interesting products

(*All information is plus legal VAT)