Optical Power Meter 850/1300/1310/1490/1550/1625/1650 nm
LASER CLASS 1 M (OTDR); 2 (VFL)
Laser: LD-Laser
Connections:
2x USB 2.0
1x RJ45 LAN (10/100 Mbps)
1x VFL 2.5 mm ferrule UPP (universal push pull), adaptation possible.
1x OPM SC (exchangeable)
1X OTDR SM SC/APC (EXCHANGEABLE FC, ST, LC)
1x 16V DC Power
Product type
Multimeter
Display
LCD
Touchscreen
Optical display
Yes
Test sockets
RJ45
Dim
(L x W x H) 235 x 159 x 75 mm
Weight
1.59 kg
Range
Networks
Telecom
Features
Touchscreen
Width
159 mm
Height
75 mm
Length
235 mm
Type
NP-FIBER1000SM
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3339544 Multimeter NP-FIBER1000SM NetPeppers Networks, Telecom
Description
The OTDR1000 is the optimal platform for acceptance measurements or for troubleshooting in fiber optic networks. It offers enough reserves for applications in the FFTX, LAN and WAN areas, no matter whether Quad-version (SM/MM) or as pure single-mode OTDR.
This text is machine translated.
Features
UNIVERSAL USE
Multifunctional test platform with Quad-OTDR or Singlemode OTDR, level meter, light source, VFL and optional fiber microscope
FOR ALL COMMON WAVELENGTHS
Measurement for single mode (1310/1550nm) as well as multi-mode (850/1300nm) and single mode only
SIMPLE OPERATION
Powerful processor, 8" capacitive screen and intuitive user interface
FOR FTTX- AND BUILDING WIRING
High dynamic range and short dead zones
REPORTING
Support for numerous file formats, evaluation on the PC with the OTDR Trace Manager software
Scope of delivery
1x OTDR 1000 single mode main device (including battery)
1x active touch-pen
1x charging cable for active touch-pen
1x USB-Stick incl. PC-software
1x Power adapter including cold device cable
1x Sortimo-compatible L-Boxx 238
1x calibration certificate
Description
The OTDR1000 is the optimal platform for acceptance measurements or for troubleshooting in fiber optic networks. It offers enough reserves for applications in the FFTX, LAN and WAN areas, no matter whether Quad-version (SM/MM) or as pure single-mode OTDR.
This text is machine translated.
Features
UNIVERSAL USE
Multifunctional test platform with Quad-OTDR or Singlemode OTDR, level meter, light source, VFL and optional fiber microscope
FOR ALL COMMON WAVELENGTHS
Measurement for single mode (1310/1550nm) as well as multi-mode (850/1300nm) and single mode only
SIMPLE OPERATION
Powerful processor, 8" capacitive screen and intuitive user interface
FOR FTTX- AND BUILDING WIRING
High dynamic range and short dead zones
REPORTING
Support for numerous file formats, evaluation on the PC with the OTDR Trace Manager software
Scope of delivery
1x OTDR 1000 single mode main device (including battery)