• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Multimetrix DMM 53 Handheld multimeter Digital CAT III 600 V Display (counts): 4000

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DMM 53

  • CAT III 600 V

Technical specifications

Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (max.)

600 V

A DC reading range (max.)

10 A

Amperage reading range AC (max.)

10 A

Reading range - resistance

40 MΩ

Reading range - capacity

10 mF

Frequency reading range

10 MHz

Temperature

-20 °C - 1000 °C

AC resistance

10 MΩ

Measurement type (details)

Average

Height

73 mm

Width

150 mm

Length

48 mm

Weight

230 g

Manufacturer's standards (no certificate)

Reading category

CAT III 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

DMM 53

Display

Digital

Display (counts)

4000

Dim

(L x W x H) 48 x 150 x 73 mm

Description

The Multimetrix DMM 53 is a simple, user-friendly digital multimeter that is suitable for simple maintenance and repair work.

It measures AC and DC voltages, AC and DC currents, as well as resistors, capacities, frequencies and temperatures. In addition, it can be used to determine the duty ratio, diode voltage and continuity.
The multimeter DMM 53 measures with Avg. Measurement type. It offers a HOLD function, the NCV function for contact-free voltage detection as well as an auto switch-off that can be deactivated. In addition, the multimeter has an integrated torch. The range selection is either automatic or manual.

The 4000 digit backlit display provides excellent readability.

This text is machine translated.

Scope of delivery

  • 1 set of test leads red/black
  • 1 K-thermocouple sensor
  • 2 x 1.5 V AAA batteries

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.