
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
5% = € 0.53
€ 9.55
5
7% = € 0.74
€ 9.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.08 / piece)
€ 14.28
-29 %
€ 10.08
plus VAT.
Highlights & Details
Lead battery 6 V, 1 Ah
- Low self-discharge
- maintenance-free
Technical specifications
- Temperature range -15 to +50 °C
- Dim
(W x H x D) 51 x 55 x 42 mm
- Product type
VRLA
- Technology
AGM
- Voltage
6 V
- Capacity (mAh, Ah)
1 Ah
- Height
55 mm
- Weight
268 g
- Content
1 pc(s)
- Type
MP1-6
- Rechargeable
Yes
- Connector
4.8 mm blade terminal
- Depth
42 mm
- Width
51 mm
- Features
Maintenance-free
Low self-discharge levels
- Pin type
F1
- VDS certification
No
Documents & Downloads
Datasheet
Datasheet 1361055 multipower MP1-6 MP1-6 VRLA 6 V 1 Ah AGM (W x H x D) 51 x 55 x 42 mm 4.8 mm blade terminal Maintenance-free, Low self-di
Security datasheet
Security datasheet 1361055 multipower MP1-6 MP1-6 VRLA 6 V 1 Ah AGM (W x H x D) 51 x 55 x 42 mm 4.8 mm blade terminal Maintenance-free, Low self-di
Description
Maintenance-free and sealed lead-acid battery with a long operating life and low self-discharge.
Features
- Low self discharge
- Maintenance free
- Robust housing made of ABS-plastic
- Connections with high conductivity
- High power density
Hints
This text is machine translated.











