• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 52110 Industrial relay Nominal voltage: 24 V DC Switching current (max.): 6 A 2 change-overs Piece 1 pc(s

Image similar
Packaging type
Piece
Product type
Industrial relay
Contact type
2 change-overs
Nominal voltage
24 V DC
Switching voltage (max.)
250 V DC/AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

  • Mounting type: Snaps onto mounting rail (EN 60715)
  • LED display: LED (green)
  • Minimum load current 1 mA (12 V/DC)
  • Test isolation voltage 4 kV
  • Switching frequency: Max. 10 Hz
  • Switching current per output (signal): Max. 20 mA
Packaging type

Piece

Product type

Industrial relay

Type

52110

Connection

Screw terminal

Response time

10 ms

Fall time

15 ms

Contact type

2 change-overs

Contact material

AgSnO2

Nominal voltage

24 V DC

Switching voltage (max.)

250 V DC/AC

Switching current (max.)

6 A

Max. switching capacity

1500 VA

Durability

20000000 switching cycles

Features

+ LED display

Max. temperature

+55 °C

Min. temperature

-20 °C

Length

70 mm

Width

12.4 mm

Height

90 mm

Dim

(L x W x H) 70 x 12.4 x 90 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2309888 Murrelektronik 52110 Industrial relay Nominal voltage: 24 V DC Switching current (max.): 6 A 2 change-overs Piece 1 pc(s

More interesting products

(*All information is plus legal VAT)