• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-99401-0000000 Sensor/actuator splitter/adapter Plug, straight, Socket, straight No. of pins (RJ): 9

Image similar
Product type
Sensor/actuator splitter/adapter
Connector type
Plug, straight
Socket, straight
Connector standard
D-SUB socket
Connection side A
D-SUB plug
Connection side B
M12 plug, straight
M12 socket, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 84.99
-25 %
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Design: 99401
Type

7000-99401-0000000

Product type

Sensor/actuator splitter/adapter

Connector type

Plug, straight

Socket, straight

Connector standard

D-SUB socket

Connection side A

D-SUB plug

Connection side B

M12 plug, straight

M12 socket, straight

No. of pins

9

Connection

Push-fit

Coding

B

IP30

Features

Shielded

B-coded

Min. temperature

-20 °C

Max. temperature

+70 °C

Seal type

Screw-on

Manufacturer part #

7000-99401-0000000

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2311820 Murrelektronik 7000-99401-0000000 Sensor/actuator splitter/adapter Plug, straight, Socket, straight No. of pins (RJ): 9

User & Safety Instructions

User & Safety Instructions 2311820 Murrelektronik 7000-99401-0000000 Sensor/actuator splitter/adapter Plug, straight, Socket, straight No. of pins (RJ): 9

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)