• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 9000-11112-2062020 AC/DC PSU module

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Emparro67

  • Output /
  • Input voltage 90...265 V AC/V DC

Technical specifications

Product type

AC/DC PSU module

Dim

(W x H) 175 mm x 109 mm

Type

closed

Width

175 mm

Height

109 mm

Type

9000-11112-2062020

Output voltage

24.1 V/DC ± 2 %

Inputs

Single phase, primary switching

Input voltage

90...265 V AC/V DC

Input voltage

90...265 V AC/V DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1297734 Murrelektronik 9000-11112-2062020 AC/DC PSU module

User & Safety Instructions

User & Safety Instructions 1297734 Murrelektronik 9000-11112-2062020 AC/DC PSU module

Description

The switched-mode power supplies Emparro67 are specially designed for use outside the control cabinet. They hold extreme environmental conditions and can be placed directly in the field, next to the consumers. Power loss is reduced to a minimum, because the conversion of the voltage of 230 V AC to 24 V DC only directly at the consumer happens. This means, the energy costs and control cabinets can be smaller.

This text is machine translated.

Features

  • Power Boost function

More interesting products

(*All information is plus legal VAT)