• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall H8-3L TV wall mount 35,6 cm (14") - 101,6 cm (40") Rotatable, Tiltable, Swivelling, Swivelling

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

My Wall H8-3L TV wall mount

  • Holder type: Rotatable, Tiltable, Swivelling, Swivelling
  • Supports VESA standards up to
  • Suitable for displays sized (range): 35,6 cm (14") - 101,6 cm (40")
  • Load capacity (max.) 45 kg

Technical specifications

Product type

TV wall mount

Suitable for

101,6 cm (40")

35,6 cm (14")

35,8 cm (14,1")

38,1 cm (15")

39,6 cm (15,6")

40,6 cm (16")

43,2 cm (17")

43,9 cm (17,3")

45,7 cm (18")

48,3 cm (19")

50,8 cm (20")

53,3 cm (21")

54,6 cm (21,5")

55,9 cm (22")

58,4 cm (23")

59,9 cm (23,6")

61 cm (24")

66,0 cm (26")

68,6 cm (27")

71,1 cm (28")

73,7 cm (29")

76,2 cm (30")

78,7 cm (31")

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

Show more
Suitable for

35,6 cm (14") - 101,6 cm (40")

Holder type

Rotatable

Tiltable

Swivelling

Swivelling

Max. load capacity

45 kg

No

100 x 100 mm

100 x 200 mm

100 x 75 mm

150 x 100 mm

150 x 75 mm

200 x 100 mm

200 x 200 mm

200 x 300 mm

200 x 400 mm

300 x 100 mm

300 x 200 mm

400 x 200 mm

75 x 75 mm

Show more
Rotation

20°

Tilt range (bottom)

5°

Tilt range (top)

15°

Swivel range (left)

90°

Swivel range (right)

90°

Distance to wall (min.)

95 mm

Distance to wall (max.)

552 mm

Width

40 cm

Height

29.5 cm

Depth

55.2 cm

Factory colour

Black

Material (details)

Aluminium/steel 

Weight

5.30 kg

Dim

(W x H x D) 40 x 29.5 x 55.2 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1969590 My Wall H8-3L TV wall mount 35,6 cm (14") - 101,6 cm (40") Rotatable, Tiltable, Swivelling, Swivelling

Description

Easily mount your screen to the wall. A quick and smooth installation is guaranteed, thanks to the easy-to-understand assembly instructions of myWall.

This text is machine translated.

Scope of delivery

  • Mount
  • Screw set
  • Installation instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.