• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HL30L TV wall mount 13,0 cm (5,1") - 165,1 cm (65") Tiltable, Swivelling, Swivelling

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

My Wall HL30L TV wall mount

  • Holder type: Tiltable, Swivelling, Swivelling
  • Supports VESA standards up to
  • Suitable for displays sized (range): 13,0 cm (5,1") - 165,1 cm (65")
  • Load capacity (max.) 30 kg

Technical specifications

Product type

TV wall mount

Suitable for

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

13,0 cm (5,1")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

Show more
Suitable for

13,0 cm (5,1") - 165,1 cm (65")

Holder type

Tiltable

Swivelling

Swivelling

Max. load capacity

30 kg

No

Rotation

6°

Tilt range (bottom)

8°

Tilt range (top)

5°

Swivel range (left)

90°

Swivel range (right)

90°

Distance to wall (min.)

56 mm

Distance to wall (max.)

510 mm

Width

46.5 cm

Height

32 cm

Depth

5.6 cm

Factory colour

Black

Material (details)

Steel

Weight

4.15 kg

Dim

(W x H x D) 46.5 x 32 x 5.6 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1969579 My Wall HL30L TV wall mount 13,0 cm (5,1") - 165,1 cm (65") Tiltable, Swivelling, Swivelling

Description

This fully movable wall bracket was specially developed for OLED-TV´s.
With OLED TV`s, the VESA mounting is located in the lower part of the rear side. This is exactly what these new wall mounts are designed for. This ensures that the horizontal center axis of the TV is in harmony with the holder. A soft layer of EVA foam on the plate provides optimal protection and grip. Of course, the wall bracket can also be used for many other TVs.

This text is machine translated.

Scope of delivery

  • Mount
  • Screw set
  • Installation instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.