• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HL13-1L TV wall mount 94,0 cm (37") - 127,0 cm (50") Retractable, Rotatable, Tiltable, Swivelling

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 84.99 / piece)
€ 84.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

My Wall HL13-1L TV wall mount

  • Holder type: Retractable, Rotatable, Tiltable, Swivelling
  • Supports VESA standards up to
  • Suitable for displays sized (range): 94,0 cm (37") - 127,0 cm (50")
  • Load capacity (max.) 20 kg

Technical specifications

Product type

TV wall mount

Suitable for

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

Show more
Suitable for

94,0 cm (37") - 127,0 cm (50")

Holder type

Retractable

Rotatable

Tiltable

Swivelling

Max. load capacity

20 kg

Yes

100 x 100 mm

100 x 200 mm

100 x 75 mm

150 x 100 mm

150 x 75 mm

200 x 100 mm

200 x 200 mm

200 x 300 mm

200 x 400 mm

300 x 100 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

Show more
Rotation

360°

Tilt range (bottom)

15°

Tilt range (top)

15°

Swivel range (left)

90°

Swivel range (right)

90°

Distance to wall (min.)

64 mm

Distance to wall (max.)

432 mm

Width

35 cm

Height

35 cm

Depth

43.2 cm

Factory colour

Black

White

Material (details)

 Aluminium/steel

Weight

2.8 kg

Dim

(W x H x D) 35 x 35 x 43.2 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1969578 My Wall HL13-1L TV wall mount 94,0 cm (37") - 127,0 cm (50") Retractable, Rotatable, Tiltable, Swivelling

Description

Quickly and easily add more monitors to workstations and conference rooms. With the myWall monitor table bracket you can easily bring another monitor into play. Thanks to the VESA-compatible bracket and the integrated gas pressure spring, you remain flexible at all times.

This text is machine translated.

Scope of delivery

  • Mount
  • Screw set
  • Installation instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.