• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HL11-2L TV wall mount 58,4 cm (23") - 106,7 cm (42") Tiltable, Swivelling, Swivelling

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

My Wall HL11-2L TV wall mount

  • Holder type: Tiltable, Swivelling, Swivelling
  • Supports VESA standards up to
  • Suitable for displays sized (range): 58,4 cm (23") - 106,7 cm (42")
  • Load capacity (max.) 20 kg

Technical specifications

Product type

TV wall mount

Suitable for

58,4 cm (23")

59,9 cm (23,6")

61 cm (24")

63,5 cm (25")

66,0 cm (26")

68,6 cm (27")

71,1 cm (28")

73,7 cm (29")

76,2 cm (30")

78,7 cm (31")

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

99,1 cm (39")

Show more
Suitable for

58,4 cm (23") - 106,7 cm (42")

Holder type

Tiltable

Swivelling

Swivelling

Max. load capacity

20 kg

Yes

100 x 100 mm

100 x 200 mm

100 x 75 mm

150 x 100 mm

150 x 75 mm

200 x 100 mm

200 x 200 mm

75 x 75 mm

Rotation

6°

Tilt range (bottom)

15°

Tilt range (top)

15°

Swivel range (left)

90°

Swivel range (right)

90°

Width

23 cm

Height

33.5 cm

Depth

58 cm

Factory colour

Silver

Material (details)

 Steel/Aluminum

Weight

4.5 kg

Dim

(W x H x D) 23 x 33.5 x 58 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1969622 My Wall HL11-2L TV wall mount 58,4 cm (23") - 106,7 cm (42") Tiltable, Swivelling, Swivelling

Description

Quickly and easily add more monitors to workstations and conference rooms. With the myWall monitor table bracket you can easily bring another monitor into play. Thanks to the VESA-compatible bracket and the integrated gas pressure spring, you remain flexible at all times.

This text is machine translated.

Scope of delivery

  • Mount
  • Screw set
  • Installation instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.