
Total (€ 19.99 / piece)
€ 19.99
incl. VAT
14-day return policy included
Highlights & Details
My Wall HE2-2AL TV wall mount
- Holder type: Rigid
- Supports VESA standards up to
- Suitable for displays sized (range): 58,4 cm (23") - 106,7 cm (42")
- Load capacity (max.) 45 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
58,4 cm (23")
59,9 cm (23,6")
61 cm (24")
63,5 cm (25")
66,0 cm (26")
68,6 cm (27")
71,1 cm (28")
Show more
- Suitable for
58,4 cm (23") - 106,7 cm (42")
- Holder type
Rigid
- Max. load capacity
45 kg
No
100 x 100 mm
100 x 200 mm
100 x 75 mm
150 x 100 mm
150 x 75 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
30 x 30 mm
300 x 100 mm
Show more
- Distance to wall (min.)
9 mm
- Distance to wall (max.)
9 mm
- Width
48 cm
- Height
30.3 cm
- Depth
3.2 cm
- Factory colour
Black
- Material (details)
Steel
- Weight
1.40 kg
- Dim
(W x H x D) 48 x 30.3 x 3.2 cm
Description
With this ultra-slim wall bracket your screen almost merges with the wall. Less distance to the wall is hardly possible. The 9 mm wall distance makes the HE 2-2 AL the highlight and place genius.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Mount
- Screw set
- Installation instructions
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














