• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HL20L TV wall mount 58,4 cm (23") - 139,7 cm (55") Retractable, Tiltable, Swivelling, Swivelling Variable distan

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

My Wall HL20L TV wall mount

  • Holder type: Retractable, Tiltable, Swivelling, Swivelling
  • Supports VESA standards up to
  • Suitable for displays sized (range): 58,4 cm (23") - 139,7 cm (55")
  • Load capacity (max.) 35 kg

Technical specifications

Product type

TV wall mount

Suitable for

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

58,4 cm (23")

59,9 cm (23,6")

61 cm (24")

63,5 cm (25")

66,0 cm (26")

68,6 cm (27")

71,1 cm (28")

73,7 cm (29")

76,2 cm (30")

78,7 cm (31")

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

Show more
Suitable for

58,4 cm (23") - 139,7 cm (55")

Holder type

Retractable

Tiltable

Swivelling

Swivelling

Features

Variable distance from wall

Max. load capacity

35 kg

No

100 x 100 mm

100 x 200 mm

100 x 75 mm

150 x 100 mm

150 x 75 mm

200 x 100 mm

200 x 200 mm

200 x 300 mm

200 x 400 mm

300 x 100 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

Show more
Rotation

6°

Tilt range (bottom)

12°

Tilt range (top)

8°

Swivel range (left)

90°

Swivel range (right)

90°

Distance to wall (min.)

45 mm

Distance to wall (max.)

680 mm

Width

40 cm

Height

40 cm

Depth

68 cm

Factory colour

Black

Material (details)

 Steel/Aluminum

Weight

4.5 kg

Dim

(W x H x D) 40 x 40 x 68 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1969614 My Wall HL20L TV wall mount 58,4 cm (23") - 139,7 cm (55") Retractable, Tiltable, Swivelling, Swivelling Variable distan

Description

Pan your monitor in an area of 180° (±90°). This allows you to view your films not only frontal, but also from the right or left side, depending on where your sitting position is.

This text is machine translated.

Scope of delivery

  • Mount
  • Screw set
  • Installation instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)