
Number
Total (€ 87.99 / piece)
€ 87.99
incl. VAT
Only 6 Piece(s) available
Highlights & Details
My Wall HL13-2L TV wall mount
- Holder type: Tiltable, Swivelling, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 127,0 cm (50")
- Load capacity (max.) 20 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
94,0 cm (37") - 127,0 cm (50")
- Holder type
Tiltable
Swivelling
Swivelling
- Features
Pneumatic
Variable distance from wall
- Max. load capacity
20 kg
Yes
100 x 100 mm
100 x 200 mm
100 x 75 mm
150 x 100 mm
150 x 75 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
Show more
- Rotation
360°
- Tilt range (bottom)
15°
- Tilt range (top)
15°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
35 cm
- Height
35 cm
- Depth
63.2 cm
- Factory colour
Black
White
- Material (details)
Aluminium/steel
- Weight
3 kg
- Dim
(W x H x D) 35 x 35 x 63.2 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1969573 My Wall HL13-2L TV wall mount 94,0 cm (37") - 127,0 cm (50") Tiltable, Swivelling, Swivelling Pneumatic, Variable distan
Description
Quickly and easily add more monitors to workstations and conference rooms. With the myWall monitor table bracket you can easily bring another monitor into play. Thanks to the VESA-compatible bracket and the integrated gas pressure spring, you remain flexible at all times.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Mount
- Screw set
- Installation instructions
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 105.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































