
Total (€ 36.99 / piece)
€ 36.99
incl. VAT
14-day return policy included
Highlights & Details
My Wall H9-5L TV wall mount
- Holder type: Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")
- Load capacity (max.) 30 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,4 cm (10,4")
26,7 cm (10,5")
27,4 cm (10.8")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
30.0 cm (10,8")
Show more
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Holder type
Tiltable
Swivelling
- Features
Variable distance from wall
- Max. load capacity
30 kg
No
100 x 100 mm
100 x 75 mm
50 x 50 mm
75 x 75 mm
- Tilt range (bottom)
20°
- Tilt range (top)
20°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
80 mm
- Distance to wall (max.)
470 mm
- Width
10 cm
- Height
16.2 cm
- Depth
47 cm
- Factory colour
Silver
- Material (details)
Steel
- Weight
1.6 kg
- Dim
(W x H x D) 10 x 16.2 x 47 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1969586 My Wall H9-5L TV wall mount 25,4 cm (10") - 76,2 cm (30") Tiltable, Swivelling Variable distance from wall
Description
The TV wall holder with double hinge arm offers you numerous adjustment options, so that you can also use your TV or monitor ideally in small or unfavorable cut rooms. Thanks to the included mounting material, the holder is connected to the wall and monitor in no time at all.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Mount
- Screw set
- Installation instructions
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































